



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Vibration Sensors | |
| Manufacturer | hanxia | |
| Package | DIP | |
| Length | 12mm | |
| Diameter (φD) | 4.8mm | |
| Voltage Rating | 12V | |
| Current Rating | 2mA | |
| Temperature Resistance | +40℃~+80℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX SW-460D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Vibration Sensors | |
| Manufacturer | hanxia | |
| Package | DIP | |
| Length | 12mm | |
| Diameter (φD) | 4.8mm | |
| Voltage Rating | 12V | |
| Current Rating | 2mA | |
| Temperature Resistance | +40℃~+80℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX SW-460D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HX SW-460D datasheets or manufacturer documentation.
Datasheet: HX SW-460D Datasheet (PDF)
The HX SW-460D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.