
* Images are for reference only
HX USB-MICRO XNJ JB
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX USB-MICRO XNJ JB
- JLCPCB Part #
- C18357556
- Package
- SMD
- Description
- -30℃~+80℃ 1 1A 3,000 Cycles 30V 5.7mm 5P Black Female Micro-B Surface Mount, Right Angle USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1422
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1407
In-stock Item Pricing
Qty Unit Price
1+
$0.0532
100+
$0.0416
300+
$0.0359
1000+
$0.0330
5000+
$0.0294
10000+
$0.0278
Related Products
Welcome back, may I help you?