
* Images are for reference only
HX IDC200-2-03-W-6.4
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX IDC200-2-03-W-6.4
- JLCPCB Part #
- C50878455
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 2mm 2mm 2x3P 3 500V Black Gold IDC Header Phosphor bronze Right Angle 弯插,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2296
50+
$0.1781
300+
$0.1559
600+
$0.1283
2400+
$0.1160
5100+
$0.1086
Related Products
Welcome back, may I help you?