
* Images are for reference only
HX PH2.0-5PLT
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PH2.0-5PLT
- JLCPCB Part #
- C22461458
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x5P 2A 2mm 5 5P Beige Brass LCP PH Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 155
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 147
In-stock Item Pricing
Qty Unit Price
1+
$0.0645
100+
$0.0516
300+
$0.0451
700+
$0.0403
4900+
$0.0364
9800+
$0.0344
Related Products
Welcome back, may I help you?