
* Images are for reference only
HX-5569-2x5A
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX-5569-2x5A
- JLCPCB Part #
- C49010051
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 10P 2 2x5P 300V 4.2mm 4.2mm 4A 5 Brass Mini-Fit(MX 4.2) PA66 Through Hole Tin Transparent color UL94V-2 Plugin,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 595
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 595
In-stock Item Pricing
Qty Unit Price
1+
$0.2327
50+
$0.1842
150+
$0.1633
500+
$0.1373
2500+
$0.1258
5000+
$0.1187
Related Products
Welcome back, may I help you?