
* Images are for reference only
HX 1.5-3P LT
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX 1.5-3P LT
- JLCPCB Part #
- C5142077
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1x3P 250V 3 3.7mm 3A 3P 5mm LCP Surface Mount,Vertical UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 237
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0477
100+
$0.0379
300+
$0.0331
1000+
$0.0283
5000+
$0.0254
10000+
$0.0240
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?