
* Images are for reference only
DH0530H-150M
Extended
- Manufacturer
- dehongganying
- MFR.Part #
- DH0530H-150M
- JLCPCB Part #
- C41407040
- Package
- SMD,5.6x5.2mm
- Description
- 15uH 192mΩ 2A 3A Molded Inductor ±20% SMD,5.6x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1300
Minimum: 1
Full Reel: 2000
Total: $0.01
Add To List
Available Order Qty: 1281
In-stock Item Pricing
Qty Unit Price
1+
$0.0878
50+
$0.0701
150+
$0.0610
500+
$0.0544
2500+
$0.0490
5000+
$0.0463
Welcome back, may I help you?