
* Images are for reference only
SLO0518H2R2MTT
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SLO0518H2R2MTT
- JLCPCB Part #
- C49383049
- Package
- SMD,5.6x5.2mm
- Description
- 2.2uH 34mΩ 4.6A 6.5A ±20% SMD,5.6x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.1578
50+
$0.1244
150+
$0.1103
500+
$0.0924
3000+
$0.0845
6000+
$0.0798
Related Products
Welcome back, may I help you?