CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. AMP0503H3R3MT
AMP0503H3R3MT - 1
AMP0503H3R3MT - 2
AMP0503H3R3MT - 3
AMP0503H3R3MT - 4
Extended1/4
* Images are for reference only

AMP0503H3R3MT

Attributes
Value
Manufacturer
Sunlord
MFR.Part #
AMP0503H3R3MT
JLCPCB Part #
C5448486
Package
SMD,5.6x5.2mm
Description
3.3uH 30mΩ AEC-Q200 Molded Inductor ±20% SMD,5.6x5.2mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunlord
PackageSMD,5.6x5.2mm
Current - Saturation(Isat)4.8A
Inductance3.3uH
TypeMolded Inductor
Tolerance±20%
Current Rating5.5A
RatingsAEC-Q200
DC Resistance(DCR)30mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. AMP0503H3R3MT
AMP0503H3R3MT

* Images are for reference only

AMP0503H3R3MT

Extended
Manufacturer

Sunlord

MFR.Part #
AMP0503H3R3MT
JLCPCB Part #
C5448486
Package
SMD,5.6x5.2mm
Description
3.3uH 30mΩ AEC-Q200 Molded Inductor ±20% SMD,5.6x5.2mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMP0503H3R3MT

* Images are for reference only

AMP0503H3R3MT

Extended
Manufacturer

Sunlord

MFR.Part #
AMP0503H3R3MT
JLCPCB Part #
C5448486
Package
SMD,5.6x5.2mm
Description
3.3uH 30mΩ AEC-Q200 Molded Inductor ±20% SMD,5.6x5.2mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMP0503H3R3MT Specifications

AMP0503H3R3MT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunlord
PackageSMD,5.6x5.2mm
Current - Saturation(Isat)4.8A
Inductance3.3uH
TypeMolded Inductor
Tolerance±20%
Current Rating5.5A
RatingsAEC-Q200
DC Resistance(DCR)30mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMP0503H3R3MT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AMP0503H3R3MT Schematic Symbol & PCB Footprint

The AMP0503H3R3MT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.