
* Images are for reference only
DH0650H-2R2M
Extended
- Manufacturer
- dehongganying
- MFR.Part #
- DH0650H-2R2M
- JLCPCB Part #
- C41407094
- Package
- SMD,7.1x6.6mm
- Description
- 10A 10mΩ 2.2uH 8A Molded Inductor ±20% SMD,7.1x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.1183
50+
$0.0936
150+
$0.0812
500+
$0.0718
2500+
$0.0644
5000+
$0.0607
Related Products
Welcome back, may I help you?