
* Images are for reference only
XDZ254-2-11-Z-2.5-G1
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XDZ254-2-11-Z-2.5-G1
- JLCPCB Part #
- C18905890
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.5mm 22P 2x11P 3A 3mm 6mm Black Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 351
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 345
In-stock Item Pricing
Qty Unit Price
1+
$0.3730
50+
$0.2929
300+
$0.2585
600+
$0.2158
2400+
$0.1967
5100+
$0.1851
Related Products
Welcome back, may I help you?