
* Images are for reference only
XDZ254C-2-13-Z-3.0-G1
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XDZ254C-2-13-Z-3.0-G1
- JLCPCB Part #
- C19184364
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 26P 2x13P 3A 3mm 4.1mm 4.1mm Black Brass Gold Round Pin Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.8683
10+
$0.6995
30+
$0.6159
80+
$0.5307
480+
$0.4808
960+
$0.4551
Related Products
Welcome back, may I help you?