
* Images are for reference only
Z8FMC16100QKSG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8FMC16100QKSG
- JLCPCB Part #
- C2640821
- Package
- QFN-32(5x5)
- Description
- 0℃~+70℃ 10bit 16KB 17 2.7V~3.6V 20MHz 512Byte 8 Bit Built-in FLASH eZ8 QFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5163
200+
$2.5222
490+
$2.4336
980+
$2.3901
Welcome back, may I help you?