
* Images are for reference only
Z8F6082AT024XK
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F6082AT024XK
- JLCPCB Part #
- C6623059
- Package
- LQFP-80
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 12bit 24MHz 3.75KB 60KB 67 8 Bit Built-in FLASH eZ8 LQFP-80 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 66
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5353
198+
$1.8103
528+
$1.7491
990+
$1.7201
Welcome back, may I help you?