This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Z8FMC04100QKSG

Extended
Manufacturer
Zilog
MFR.Part #
Z8FMC04100QKSG
JLCPCB Part #
C2640851
Package
QFN-32(5x5)
Description
0℃~+70℃ 10bit 17 2.7V~3.6V 20MHz 4KB 512Byte 8 Bit Built-in FLASH eZ8 QFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.6323
200+ $2.5672
490+ $2.4773
980+ $2.4324

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons