
* Images are for reference only
Z8F6423FT020SG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F6423FT020SG
- JLCPCB Part #
- C2640007
- Package
- FQFP-80(14x20)
- Description
- 0℃~+70℃ 10bit 20MHz 3V~3.6V 4KB 60 64KB 8 Bit Built-in FLASH eZ8 FQFP-80(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 66
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4234
10+
$12.7808
30+
$11.6690
100+
$10.6986
Welcome back, may I help you?