
* Images are for reference only
Z8F3222AR020EG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F3222AR020EG
- JLCPCB Part #
- C2640868
- Package
- LQFP-64(14x14)
- Description
- -40℃~+105℃ 10bit 20MHz 2KB 32KB 3V~3.6V 46 8 Bit Built-in FLASH eZ8 LQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6860
200+
$2.9745
500+
$2.8698
1000+
$2.8182
Welcome back, may I help you?