
* Images are for reference only
Z8F1621AN020SG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F1621AN020SG
- JLCPCB Part #
- C2640291
- Package
- QFP-44(10x10)
- Description
- 0℃~+70℃ 10bit 16KB 20MHz 2KB 31 3V~3.6V 8 Bit Built-in FLASH eZ8 QFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2532
200+
$1.6462
500+
$1.5881
1000+
$1.5591
Welcome back, may I help you?