
* Images are for reference only
Z8F1621AN020EG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F1621AN020EG
- JLCPCB Part #
- C2640153
- Package
- TQFP-44(10x10)
- Description
- -40℃~+105℃ 10bit 16KB 20MHz 2KB 31 3V~3.6V 8 Bit Built-in FLASH eZ8 TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7073
200+
$1.8223
500+
$1.7581
1000+
$1.7276
Welcome back, may I help you?