
* Images are for reference only
Z84C3010PEG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z84C3010PEG
- JLCPCB Part #
- C2613452
- Package
- PDIP-28
- Description
- -40℃~+100℃ 10MHz 12mA 4.5V~5.5V PDIP-28 Timers / Counters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3653
200+
$1.6907
500+
$1.6312
1000+
$1.6006
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →