
* Images are for reference only
Z8F0830QH020SG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F0830QH020SG
- JLCPCB Part #
- C2640178
- Package
- VQFN-20-EP(5x5)
- Description
- 0℃~+70℃ 10bit 17 2.7V~3.6V 20MHz 256Byte 8 Bit 8KB Built-in FLASH eZ8 VQFN-20-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9310
200+
$1.1344
490+
$1.0957
980+
$1.0748
Welcome back, may I help you?