
* Images are for reference only
Z8F0813PH005EG2156
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F0813PH005EG2156
- JLCPCB Part #
- C7169761
- Package
- PDIP-20
- Description
- -40℃~+105℃ 16 1KB 2.7V~3.6V 5MHz 8 Bit 8KB Built-in FLASH eZ8 PDIP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7476
198+
$2.2929
504+
$2.2172
1008+
$2.1785
Welcome back, may I help you?