
* Images are for reference only
Z8F0430SH020SG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F0430SH020SG
- JLCPCB Part #
- C2640360
- Package
- SOIC-20-300mil
- Description
- 0℃~+70℃ 10bit 17 2.7V~3.6V 20MHz 256Byte 4KB 8 Bit Built-in FLASH eZ8 SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2654
200+
$0.8773
500+
$0.8467
1000+
$0.8307
Welcome back, may I help you?