
* Images are for reference only
Z8F043AQH020EG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F043AQH020EG
- JLCPCB Part #
- C2640286
- Package
- QFN-20-EP(5x5)
- Description
- -40℃~+105℃ 10bit 17 2.7V~3.6V 20MHz 256Byte 4KB 8 Bit Built-in FLASH eZ8 QFN-20-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3294
200+
$0.9023
490+
$0.8702
980+
$0.8541
Welcome back, may I help you?