
* Images are for reference only
Z8F042AQB020SG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F042AQB020SG
- JLCPCB Part #
- C2640218
- Package
- QFN-8(5x6)
- Description
- 0℃~+70℃ 10bit 128Byte 1KB 2.7V~3.6V 20MHz 4KB 6 8 Bit Built-in FLASH eZ8 QFN-8(5x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0508
200+
$1.1807
490+
$1.1388
980+
$1.1195
Welcome back, may I help you?