This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Z8F0412SJ020EG

Extended
Manufacturer
Zilog
MFR.Part #
Z8F0412SJ020EG
JLCPCB Part #
C3234609
Package
SOIC-28-300mil
Description
-40℃~+105℃ 19 1KB 2.7V~3.6V 20MHz 4KB 8 Bit Built-in FLASH eZ8 SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 27

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9348
200+ $1.5235
500+ $1.4706
1000+ $1.4433

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons