
* Images are for reference only
N78E366APG
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- N78E366APG
- JLCPCB Part #
- C2640644
- Package
- LCC-44(16.6x16.6)
- Description
- -40℃~+85℃ 1.25KB 2.4V~5.5V 36 40MHz 51 Family 64KB 8 Bit Built-in FLASH LCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0810
200+
$1.1929
500+
$1.1512
1000+
$1.1303
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?