
* Images are for reference only
Z86E4016PEG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z86E4016PEG
- JLCPCB Part #
- C6015954
- Package
- DIP-40
- Description
- -40℃~+105℃ 16MHz 236Byte 32 4.5V~5.5V 4KB 8 Bit Built-in OTP Z8 DIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.2370
200+
$7.6752
500+
$7.4191
1000+
$7.2935
Welcome back, may I help you?