This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Z88C0020PSG

Extended
Manufacturer
Zilog
MFR.Part #
Z88C0020PSG
JLCPCB Part #
C2641116
Package
DIP-40
Description
0℃~+70℃ 128KB 20MHz 32 4.75V~5.25V 8 Bit Built-in ROMless Z8 DIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.2666
200+ $12.8735
500+ $12.4224
1000+ $12.1977

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons