This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Z16F2811FI20EG

Extended
Manufacturer
Zilog
MFR.Part #
Z16F2811FI20EG
JLCPCB Part #
C2640923
Package
BQFP-80
Description
-40℃~+105℃ 10bit 128KB 16 Bit 2.7V~3.6V 20MHz 4KB 60 Built-in FLASH Others BQFP-80 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 66

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.5273
200+ $4.0748
500+ $3.9303
1000+ $3.8597
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons