
* Images are for reference only
Z8F0412PJ020SG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F0412PJ020SG
- JLCPCB Part #
- C2641058
- Package
- DIP-28
- Description
- 0℃~+70℃ 19 1KB 2.7V~3.6V 20MHz 4KB 8 Bit Built-in FLASH eZ8 DIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2739
200+
$1.6553
500+
$1.5959
1000+
$1.5670
Welcome back, may I help you?