
* Images are for reference only
K14
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- K14
- JLCPCB Part #
- C51898086
- Package
- SOD-123FL
- Description
- -55℃~+125℃ 1 Independent 1A 30A 40V 500uA@40V 550mV@1A SOD-123FL Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4138
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4135
In-stock Item Pricing
Qty Unit Price
1+
$0.0101
500+
$0.0079
3000+
$0.0067
6000+
$0.0060
24000+
$0.0054
51000+
$0.0050
Related Products
Welcome back, may I help you?