
* Images are for reference only
SMF180A
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- SMF180A
- JLCPCB Part #
- C51927614
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 180V 1uA 200W@10/1000us 220V 292V 680mA@10/1000us TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2950
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2950
In-stock Item Pricing
Qty Unit Price
1+
$0.0135
500+
$0.0133
3000+
$0.0132
6000+
$0.0130
Related Products