
* Images are for reference only
1.5SMC22A
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- 1.5SMC22A
- JLCPCB Part #
- C51898003
- Package
- SMC
- Description
- -55℃~+150℃ 1.5kW@10/1000us 18.8V 23.1V 30.6V 49.02A@10/1000us 5uA TVS Unidirectional SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.0759
100+
$0.0605
300+
$0.0527
3000+
$0.0470
6000+
$0.0423
9000+
$0.0401
Related Products
Welcome back, may I help you?