
* Images are for reference only
1.5SMC16A
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- 1.5SMC16A
- JLCPCB Part #
- C51898000
- Package
- SMC
- Description
- -55℃~+150℃ 1.5kW@10/1000us 13.6V 16.8V 22.5V 5uA 66.67A@10/1000us TVS Unidirectional SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.0986
100+
$0.0832
300+
$0.0755
3000+
$0.0697
6000+
$0.0650
9000+
$0.0628
Related Products