
* Images are for reference only
ZX5T1951GTA
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- ZX5T1951GTA
- JLCPCB Part #
- C155516
- Package
- SOT-223
- Description
- -55℃~+150℃ 1 PNP 100 120MHz 3W 50nA 60V 6A 7V 95mV PNP SOT-223 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11566
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 11395
In-stock Item Pricing
Qty Unit Price
1+
$0.4175
10+
$0.3308
30+
$0.2939
100+
$0.2473
500+
$0.2280
1000+
$0.2152
Related Products
Welcome back, may I help you?