
* Images are for reference only
DMN32D4SDW-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMN32D4SDW-13
- JLCPCB Part #
- C17436080
- Package
- SOT-363
- Description
- -55℃~+150℃ 1.3nC@10V 1.6V@250uA 10pF 2 N-Channel 30V 350mW 50pF 6.8pF 650mA 700mΩ@4.5V N-Channel SOT-363 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1547
200+
$0.0617
500+
$0.0598
1000+
$0.0587
Related Products
Welcome back, may I help you?