
* Images are for reference only
ZX-PZ2.0-1-4PZZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PZ2.0-1-4PZZ
- JLCPCB Part #
- C49326239
- Package
- Plugin,P=2.0mm
- Description
- -40℃~+105℃ 1 1.5A 1x4P 2.8mm 2mm 2mm 3.9mm 4P Black Brass Gold Pin Header Through Hole Plugin,P=2.0mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 383
Minimum: 492
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0186
200+
$0.0181
600+
$0.0180
2000+
$0.0176
Related Products
Welcome back, may I help you?