
* Images are for reference only
ZX-PM2.0-1-3PY
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PM2.0-1-3PY
- JLCPCB Part #
- C49326206
- Package
- Plugin,P=2.0mm
- Description
- -40℃~+105℃ 1 1.5A 1x3P 2.8mm 2mm 3P 4.3mm Brass Gold Square Hole Through Hole Top Plugin,P=2.0mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1485
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1485
In-stock Item Pricing
Qty Unit Price
1+
$0.1254
50+
$0.0978
150+
$0.0839
1000+
$0.0736
2000+
$0.0654
5000+
$0.0612
Related Products
Welcome back, may I help you?