
* Images are for reference only
ZX-PM2.0-2-10PUW
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PM2.0-2-10PUW
- JLCPCB Part #
- C49326218
- Package
- SMD,P=2.0mm
- Description
- -40℃~+105℃ 1.5A 2 20P 2mm 2mm 2x10P 4.3mm Brass Gold Square Hole Surface Mount,Vertical Top SMD,P=2.0mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3993
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 3992
In-stock Item Pricing
Qty Unit Price
1+
$0.4943
10+
$0.3929
30+
$0.3494
100+
$0.2947
500+
$0.2705
800+
$0.2560
Related Products