
* Images are for reference only
ZX-HA2.54-2PWZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-HA2.54-2PWZ
- JLCPCB Part #
- C7429623
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 250V 2A 2P 6.35mm 7.42mm 7.5mm Brass PA66 Right Angle Tin UL94V-0 White XHB 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6639
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 6601
In-stock Item Pricing
Qty Unit Price
1+
$0.0156
200+
$0.0128
600+
$0.0113
2000+
$0.0103
10000+
$0.0095
20000+
$0.0091
Related Products
Welcome back, may I help you?