
* Images are for reference only
ZX-GH1.25-7PLT-XM
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-GH1.25-7PLT-XM
- JLCPCB Part #
- C52024821
- Package
- SMD,P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 1A 1x7P 50V 7 7P Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1270
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1270
In-stock Item Pricing
Qty Unit Price
1+
$0.1343
50+
$0.1047
150+
$0.0899
1500+
$0.0788
3000+
$0.0699
4500+
$0.0654
Related Products