
* Images are for reference only
ZX-DGRC-3.81-3P-B
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-DGRC-3.81-3P-B
- JLCPCB Part #
- C49023082
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 1 1x3P 3 3.81mm 300V 3P 8A Black Board Side/Socket - Closed Right-Angle Push-Pull,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1856
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1851
In-stock Item Pricing
Qty Unit Price
1+
$0.0873
50+
$0.0744
200+
$0.0680
400+
$0.0631
2400+
$0.0592
5000+
$0.0573
Related Products
Welcome back, may I help you?