
* Images are for reference only
ZX-PHB2.0-2-2PWZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PHB2.0-2-2PWZ
- JLCPCB Part #
- C19089105
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 10.1mm 2 2 250V 2mm 2mm 2x2P 3A 4P 6mm 8mm Beige Copper alloy PA46 PHB Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1308
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1257
In-stock Item Pricing
Qty Unit Price
1+
$0.0424
100+
$0.0356
300+
$0.0323
2000+
$0.0297
4000+
$0.0276
10000+
$0.0266
Related Products
Welcome back, may I help you?