
* Images are for reference only
ZX-DG28L-3.81-4P
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-DG28L-3.81-4P
- JLCPCB Part #
- C49023008
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 0.2~1.5 1 14~20 16A 1x4P 250V 3.81mm 4 4P Green Through Hole Plugin,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 288
In-stock Item Pricing
Qty Unit Price
1+
$0.3807
10+
$0.3226
30+
$0.2984
100+
$0.2678
500+
$0.2533
800+
$0.2452
Related Products
Welcome back, may I help you?