
* Images are for reference only
ZX-MX1.25-4PZZ-BD
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-MX1.25-4PZZ-BD
- JLCPCB Part #
- C53152128
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x4P 3.2mm 4 4P 6.8mm 7mm Beige Copper alloy LCP PicoBlade(MX 1.25) Through Hole Tin UL94V-0 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 900
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 900
In-stock Item Pricing
Qty Unit Price
1+
$0.1031
50+
$0.0809
150+
$0.0700
900+
$0.0616
2700+
$0.0550
5400+
$0.0516
Related Products
Welcome back, may I help you?