
* Images are for reference only
PM2.54-2*6-H5.7
Extended
- Manufacturer
- ZHOURI
- MFR.Part #
- PM2.54-2*6-H5.7
- JLCPCB Part #
- C49261200
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 12P 2 2.54mm 2.54mm 2.5A 2x6P 5.7mm Brass Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1360
370+
$0.1329
1110+
$0.1308
3700+
$0.1289
Welcome back, may I help you?