
* Images are for reference only
PM2.54-1*15
Extended
- Manufacturer
- ZHOURI
- MFR.Part #
- PM2.54-1*15
- JLCPCB Part #
- C5371989
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 15P 1x15P 2.54mm 2.5A 3.2mm 8.5mm Brass Gold Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1524
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1261
In-stock Item Pricing
Qty Unit Price
1+
$0.1784
50+
$0.1421
200+
$0.1228
400+
$0.1034
2000+
$0.0947
5000+
$0.0894
Related Products
Welcome back, may I help you?