
* Images are for reference only
2.54-2*25
Extended
- Manufacturer
- ZHOURI
- MFR.Part #
- 2.54-2*25
- JLCPCB Part #
- C5116487
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.5A 2x25P 3.2mm 50P 8.5mm Brass Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 161
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 143
In-stock Item Pricing
Qty Unit Price
1+
$0.5764
10+
$0.4718
60+
$0.3977
120+
$0.3446
480+
$0.3140
1020+
$0.2979