
* Images are for reference only
2.54-1*40
Extended
- Manufacturer
- ZHOURI
- MFR.Part #
- 2.54-1*40
- JLCPCB Part #
- C2977610
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x40P 2.54mm 2.5A 40P 8.5mm Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1208
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 1204
In-stock Item Pricing
Qty Unit Price
1+
$0.3635
50+
$0.2929
150+
$0.2444
500+
$0.2065
2500+
$0.1898
5000+
$0.1797
Related Products
Welcome back, may I help you?